- Home ›
- All Products›
- G86106413D1EU
G86106413D1EU
Amphenol Communications Solutions (ACS)
FAN CONN 2.0mm Pitch STR 1x6P 15U G NY4T H=10.36
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
FAN CONN 2.0mm Pitch STR 1x6P 15U G NY4T H=10.36
Search Keywords: G86106413D1EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G86106413D1EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2880
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
720
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
720
$0.5812
1,440
$0.4359
2,160
$0.4068
2,880 +
$0.3987
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments