G846A24221T4EU
Amphenol Communications Solutions (ACS)
Wire to Board 1.0mm Pitch V/T SMT 2x12PIN 15U GO
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Wire to Board 1.0mm Pitch V/T SMT 2x12PIN 15U GO
Search Keywords: G846A24221T4EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G846A24221T4EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
6 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,400
$3.89
2,800
$2.05
4,200
$1.41
5,600 +
$1.38
Click for Quote
Log in
to unlock special pricing