- Home ›
- All Products›
- G846A20231T4EU
G846A20231T4EU
Amphenol Communications Solutions (ACS)
Wire to Board 1.0mm Pitch V/T SMT 2x10PIN 30U GO
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Wire to Board 1.0mm Pitch V/T SMT 2x10PIN 30U GO
Search Keywords: G846A20231T4EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G846A20231T4EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,800
$5.41
3,600
$2.76
5,400
$1.88
7,200 +
$1.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments