- Home ›
- All Products›
- G846A201201T7HR
G846A201201T7HR
Amphenol Communications Solutions (ACS)
Wire to Board 1.0mm Pitch R/A SMT 2x10 PIN 15U G
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Wire to Board 1.0mm Pitch R/A SMT 2x10 PIN 15U G
Search Keywords: G846A201201T7HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G846A201201T7HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
800
$4.75
1,600
$2.51
2,400
$1.77
3,200 +
$1.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments