- Home ›
- All Products›
- G846A091201T2HR
G846A091201T2HR
Amphenol Communications Solutions (ACS)
Wire to Board 1.0mm Pitch R/A SMT 1x9Pin 15U GOL
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Wire to Board 1.0mm Pitch R/A SMT 1x9Pin 15U GOL
Search Keywords: G846A091201T2HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G846A091201T2HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
6 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,500
$1.836
3,000
$0.972
4,500
$0.684
6,000 +
$0.670
Click for Quote
Log in
to unlock special pricing