- Home ›
- All Products›
- G845BM040210CEU
G845BM040210CEU
Amphenol Communications Solutions (ACS)
Box Header 1.27mm Pitch*2.54mm Row STR SMT 2x20P
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Box Header 1.27mm Pitch*2.54mm Row STR SMT 2x20P
Search Keywords: G845BM040210CEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G845BM040210CEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$6.14
1,000
$3.25
1,500
$2.29
2,000 +
$2.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments