- Home ›
- All Products›
- G845BM008310GEU
G845BM008310GEU
Amphenol Communications Solutions (ACS)
Box Header 1.27mm Pitch*2.54mm Row STR SMT 2x4Pi
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Box Header 1.27mm Pitch*2.54mm Row STR SMT 2x4Pi
Search Keywords: G845BM008310GEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G845BM008310GEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,600
$4.66
3,200
$2.46
4,800
$1.69
6,400 +
$1.66
Click for Quote
Log in
to unlock special pricing