- Home ›
- All Products›
- G845B050011GEU
G845B050011GEU
Amphenol Communications Solutions (ACS)
Box Header 1.27mm Pitch*2.54mm Row STR DIP 2x25P
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Box Header 1.27mm Pitch*2.54mm Row STR DIP 2x25P
Search Keywords: G845B050011GEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G845B050011GEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2880
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
720
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
720
$3.89
1,440
$2.06
2,160
$1.45
2,880 +
$1.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments