- Home ›
- All Products›
- G845B040231GEU
G845B040231GEU
Amphenol Communications Solutions (ACS)
Box Header 1.27mm Pitch*2.54mm Row STR DIP 2x20P
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Box Header 1.27mm Pitch*2.54mm Row STR DIP 2x20P
Search Keywords: G845B040231GEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G845B040231GEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3840
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
960
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
960
$10.31
1,920
$5.26
2,880
$3.58
3,840 +
$3.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments