- Home ›
- All Products›
- G845B034311GEU
G845B034311GEU
Amphenol Communications Solutions (ACS)
Box Header 1.27mm Pitch*2.54mm Row STR DIP 2x17P
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Box Header 1.27mm Pitch*2.54mm Row STR DIP 2x17P
Search Keywords: G845B034311GEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G845B034311GEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4320
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1080
6 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,080
$6.38
2,160
$3.37
3,240
$2.32
4,320 +
$2.27
Click for Quote
Log in
to unlock special pricing