- Home ›
- All Products›
- G845B016051GEU
G845B016051GEU
Amphenol Communications Solutions (ACS)
BOX Header 1.27mm Pitch*2.54mm Row R/A DIP 2x8Pi
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
BOX Header 1.27mm Pitch*2.54mm Row R/A DIP 2x8Pi
Search Keywords: G845B016051GEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G845B016051GEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,800
$2.92
3,600
$1.54
5,400
$1.06
7,200 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments