- Home ›
- All Products›
- G834M20101101AHR
G834M20101101AHR
Amphenol Communications Solutions (ACS)
BTB 10P P=0.35MM RECEPTACLE H=0.6MM GOLD FLASH B
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 10P P=0.35MM RECEPTACLE H=0.6MM GOLD FLASH B
Search Keywords: G834M20101101AHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G834M20101101AHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
25000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
6,250
$0.2363
12,500
$0.1454
18,750
$0.1151
25,000 +
$0.1128
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments