- Home ›
- All Products›
- G833M00408101A1HR
G833M00408101A1HR
Amphenol Communications Solutions (ACS)
BTB 40P P=0.4MM RECEPTACLE H=1MM GOLD FLASH BLAC
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 40P P=0.4MM RECEPTACLE H=1MM GOLD FLASH BLAC
Search Keywords: G833M00408101A1HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G833M00408101A1HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7,500
$0.7729
15,000
$0.4079
22,500
$0.2805
30,000 +
$0.2749
Click for Quote
Log in
to unlock special pricing