- Home ›
- All Products›
- G833M0030A101AHR
G833M0030A101AHR
Amphenol Communications Solutions (ACS)
BTB 30P P=0.4MM RECEPTACLE H=0.8MM GOLD FLASH BL
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 30P P=0.4MM RECEPTACLE H=0.8MM GOLD FLASH BL
Search Keywords: G833M0030A101AHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G833M0030A101AHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
25000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6,250
$0.6035
12,500
$0.3195
18,750
$0.2248
25,000 +
$0.2203
Click for Quote
Log in
to unlock special pricing