- Home ›
- All Products›
- G832ME110402122HR
G832ME110402122HR
Amphenol Communications Solutions (ACS)
BTB 40P P=0.8MM PLUG H=4.7MM 15u inch GOLD BLACK
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 40P P=0.8MM PLUG H=4.7MM 15u inch GOLD BLACK
Search Keywords: G832ME110402122HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832ME110402122HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
900
$5.02
1,800
$2.65
2,700
$1.82
3,600 +
$1.79
Click for Quote
Log in
to unlock special pricing