- Home ›
- All Products›
- G832MC130602322HR
G832MC130602322HR
Amphenol Communications Solutions (ACS)
BTB 60P P=0.8MM PLUG H=4.7MM 8u inch GOLD WHITE
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 60P P=0.8MM PLUG H=4.7MM 8u inch GOLD WHITE
Search Keywords: G832MC130602322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MC130602322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
750
$4.10
1,500
$2.17
2,250
$1.53
3,000 +
$1.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments