- Home ›
- All Products›
- G832MC130405122HR
G832MC130405122HR
Amphenol Communications Solutions (ACS)
BTB 40P P=0.8MM PLUG H=7.7MM 15u inch GOLD WHITE
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 40P P=0.8MM PLUG H=7.7MM 15u inch GOLD WHITE
Search Keywords: G832MC130405122HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MC130405122HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
600
$4.09
1,200
$2.17
1,800
$1.52
2,400 +
$1.49
Click for Quote
Log in
to unlock special pricing