- Home ›
- All Products›
- G832MC110645222HR
G832MC110645222HR
Amphenol Communications Solutions (ACS)
BTB 64P P=0.8MM PLUG H=7.7MM 30u inch GOLD BLACK
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 64P P=0.8MM PLUG H=7.7MM 30u inch GOLD BLACK
Search Keywords: G832MC110645222HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MC110645222HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$6.26
1,000
$3.31
1,500
$2.33
2,000 +
$2.28
Click for Quote
Log in
to unlock special pricing