- Home ›
- All Products›
- G832MC110402022HR
G832MC110402022HR
Amphenol Communications Solutions (ACS)
BTB 40P P=0.8MM PLUG H=4.7MM GOLD FLASH BLACK
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 40P P=0.8MM PLUG H=4.7MM GOLD FLASH BLACK
Search Keywords: G832MC110402022HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MC110402022HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
900
$3.31
1,800
$1.75
2,700
$1.23
3,600 +
$1.21
Click for Quote
Log in
to unlock special pricing