- Home ›
- All Products›
- G832MC031201222HR
G832MC031201222HR
Amphenol Communications Solutions (ACS)
BTB 120P P=0.8MM RECEPTACLE H=3.7MM 30u inch GOL
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 120P P=0.8MM RECEPTACLE H=3.7MM 30u inch GOL
Search Keywords: G832MC031201222HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MC031201222HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
700
$8.80
1,400
$4.64
2,100
$3.19
2,800 +
$3.13
Click for Quote
Log in
to unlock special pricing