G832MC010801322HR
Amphenol Communications Solutions (ACS)
BTB 80P P=0.8MM RECEPTACLE H=3.7MM 8u inch GOLD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 80P P=0.8MM RECEPTACLE H=3.7MM 8u inch GOLD
Search Keywords: G832MC010801322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MC010801322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
875
$4.73
1,750
$2.51
2,625
$1.76
3,500 +
$1.73
Click for Quote
Log in
to unlock special pricing