- Home ›
- All Products›
- G832MC010608222HR
G832MC010608222HR
Amphenol Communications Solutions (ACS)
BTB 60P P=0.8MM RECEPTACLE H=18.7MM 30u inch GOL
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 60P P=0.8MM RECEPTACLE H=18.7MM 30u inch GOL
Search Keywords: G832MC010608222HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MC010608222HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,500
$9.27
3,000
$4.73
4,500
$3.22
6,000 +
$3.16
Click for Quote
Log in
to unlock special pricing