- Home ›
- All Products›
- G832MC010606322HR
G832MC010606322HR
Amphenol Communications Solutions (ACS)
BTB 60P P=0.8MM RECEPTACLE H=11.7MM 8u inch GOLD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 60P P=0.8MM RECEPTACLE H=11.7MM 8u inch GOLD
Search Keywords: G832MC010606322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MC010606322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
313
$3.81
625
$2.35
938
$1.86
1,250 +
$1.82
Click for Quote
Log in
to unlock special pricing