- Home ›
- All Products›
- G832MC010601022HR
G832MC010601022HR
Amphenol Communications Solutions (ACS)
BTB 60P P=0.8MM RECEPTACLE H=3.7MM GOLD FLASH BL
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 60P P=0.8MM RECEPTACLE H=3.7MM GOLD FLASH BL
Search Keywords: G832MC010601022HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MC010601022HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
875
$3.97
1,750
$2.10
2,625
$1.48
3,500 +
$1.45
Click for Quote
Log in
to unlock special pricing