- Home ›
- All Products›
- G832MC010401322HR
G832MC010401322HR
Amphenol Communications Solutions (ACS)
BTB 40P P=0.8MM RECEPTACLE H=3.7MM 8u inch GOLD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 40P P=0.8MM RECEPTACLE H=3.7MM 8u inch GOLD
Search Keywords: G832MC010401322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MC010401322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,050
$3.61
2,100
$1.91
3,150
$1.35
4,200 +
$1.32
Click for Quote
Log in
to unlock special pricing