- Home ›
- All Products›
- G832MB131204022HR
G832MB131204022HR
Amphenol Communications Solutions (ACS)
BTB 120P P=0.8MM PLUG H=6.7MM GOLD FLASH WHITE
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 120P P=0.8MM PLUG H=6.7MM GOLD FLASH WHITE
Search Keywords: G832MB131204022HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB131204022HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1800
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
450
$3.05
900
$1.88
1,350
$1.49
1,800 +
$1.46
Click for Quote
Log in
to unlock special pricing