- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- G832MB130602322HR
G832MB130602322HR
Amphenol Communications Solutions (ACS)
BTB 60P P=0.8MM PLUG H=4.7MM 8u inch GOLD WHITE
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
BTB 60P P=0.8MM PLUG H=4.7MM 8u inch GOLD WHITE
Search Keywords: G832MB130602322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB130602322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
592
Can Ship immediately
You may purchase all in-stock quantity of 592
Stock lot only:
592
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$4.609
600
$4.190
625
$4.180
1,250
$2.210
1,875
$1.560
2,500 +
$1.530
Click for Quote
Log in
to unlock special pricing