- Home ›
- All Products›
- G832MB031205022HR
G832MB031205022HR
Amphenol Communications Solutions (ACS)
BTB 120P P=0.8MM RECEPTACLE H=7.7MM GOLD FLASH W
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 120P P=0.8MM RECEPTACLE H=7.7MM GOLD FLASH W
Search Keywords: G832MB031205022HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB031205022HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
400
$3.43
800
$2.11
1,200
$1.67
1,600 +
$1.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments