- Home ›
- All Products›
- G832MB031203022HR
G832MB031203022HR
Amphenol Communications Solutions (ACS)
BTB 120P P=0.8MM RECEPTACLE H=5.7MM GOLD FLASH W
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 120P P=0.8MM RECEPTACLE H=5.7MM GOLD FLASH W
Search Keywords: G832MB031203022HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB031203022HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$4.45
1,000
$2.36
1,500
$1.66
2,000 +
$1.63
Click for Quote
Log in
to unlock special pricing