- Home ›
- All Products›
- G832MB030605122HR
G832MB030605122HR
Amphenol Communications Solutions (ACS)
BTB 60P P=0.8MM RECEPTACLE H=7.7MM 15u inch GOLD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 60P P=0.8MM RECEPTACLE H=7.7MM 15u inch GOLD
Search Keywords: G832MB030605122HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB030605122HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$2.78
1,000
$1.72
1,500
$1.36
2,000 +
$1.33
Click for Quote
Log in
to unlock special pricing