- Home ›
- All Products›
- G832MB030206024HR
G832MB030206024HR
Amphenol Communications Solutions (ACS)
BTB 20P P=0.8MM RECEPTACLE H=11.7MM GOLD FLASH W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BTB 20P P=0.8MM RECEPTACLE H=11.7MM GOLD FLASH W
Search Keywords: G832MB030206024HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB030206024HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$2.47
1,000
$1.53
1,500
$1.21
2,000 +
$1.18
Click for Quote
Log in
to unlock special pricing