- Home ›
- All Products›
- G832MB010806122HR
G832MB010806122HR
Amphenol Communications Solutions (ACS)
BTB 80P P=0.8MM RECEPTACLE H=11.7MM 15u inch GOL
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 80P P=0.8MM RECEPTACLE H=11.7MM 15u inch GOL
Search Keywords: G832MB010806122HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB010806122HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
313
$3.58
625
$2.21
938
$1.75
1,250 +
$1.71
Click for Quote
Log in
to unlock special pricing