- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- G832MB010406322HR
G832MB010406322HR
Amphenol Communications Solutions (ACS)
BTB 40P P=0.8MM RECEPTACLE H=11.7MM 8u inch GOLD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
BTB 40P P=0.8MM RECEPTACLE H=11.7MM 8u inch GOLD
Search Keywords: G832MB010406322HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB010406322HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$4.31
500
$4.29
875
$4.28
1,750
$2.27
2,625
$1.60
3,500 +
$1.56
Click for Quote
Log in
to unlock special pricing