- Home ›
- All Products›
- G832MB010403022HR
G832MB010403022HR
Amphenol Communications Solutions (ACS)
BTB 40P P=0.8MM RECEPTACLE H=5.7MM GOLD FLASH BL
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 40P P=0.8MM RECEPTACLE H=5.7MM GOLD FLASH BL
Search Keywords: G832MB010403022HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G832MB010403022HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
750
$2.066
1,500
$1.272
2,250
$1.007
3,000 +
$0.986
Click for Quote
Log in
to unlock special pricing