- Home ›
- All Products›
- G825005100KDHR
G825005100KDHR
Amphenol Communications Solutions (ACS)
Pin header 2.0mm pitch 1*5pin DIP STR GOLD F
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 2.0mm pitch 1*5pin DIP STR GOLD F
Search Keywords: G825005100KDHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G825005100KDHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
Order Increment:
600
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,800
$0.2486
3,600
$0.1865
5,400
$0.1740
7,200 +
$0.1705
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments