- Home ›
- All Products›
- G8250021027YEU
G8250021027YEU
Amphenol Communications Solutions (ACS)
Pin Header 2.0mm Pitch STR DIP 1x2Pin 15U Gold
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Pin Header 2.0mm Pitch STR DIP 1x2Pin 15U Gold
Search Keywords: G8250021027YEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G8250021027YEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
7,500
$0.3424
15,000
$0.1813
22,500
$0.1276
30,000 +
$0.1250
Click for Quote
Log in
to unlock special pricing