- Home ›
- All Products›
- G823MB24221KEU
G823MB24221KEU
Amphenol Communications Solutions (ACS)
Box Header 2.0mm Pitch STR SMT 2x12PIN 15U GOLD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Box Header 2.0mm Pitch STR SMT 2x12PIN 15U GOLD
Search Keywords: G823MB24221KEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G823MB24221KEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$5.38
1,000
$2.85
1,500
$2.01
2,000 +
$1.97
Click for Quote
Log in
to unlock special pricing