- Home ›
- All Products›
- G823MB18321KYEU
G823MB18321KYEU
Amphenol Communications Solutions (ACS)
BOX HEADER 2.0MM PITCH SMT W/POST 2X9P 30U G
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BOX HEADER 2.0MM PITCH SMT W/POST 2X9P 30U G
Search Keywords: G823MB18321KYEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G823MB18321KYEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$8.84
2,000
$4.67
3,000
$3.21
4,000 +
$3.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments