- Home ›
- All Products›
- G823MB12321PEU
G823MB12321PEU
Amphenol Communications Solutions (ACS)
BOX HEADER 2.0MM PITCH SMT 2X6PIN 30U GOLD NY4
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BOX HEADER 2.0MM PITCH SMT 2X6PIN 30U GOLD NY4
Search Keywords: G823MB12321PEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G823MB12321PEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
875
$7.49
1,750
$3.95
2,625
$2.72
3,500 +
$2.66
Click for Quote
Log in
to unlock special pricing