- Home ›
- All Products›
- G823MB06321KYEU
G823MB06321KYEU
Amphenol Communications Solutions (ACS)
BOX HEADER 2.0MM PITCH STR SMT 2X3PIN 30U GOLD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BOX HEADER 2.0MM PITCH STR SMT 2X3PIN 30U GOLD
Search Keywords: G823MB06321KYEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G823MB06321KYEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
900
$3.65
1,800
$1.93
2,700
$1.36
3,600 +
$1.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments