- Home ›
- All Products›
- G823H06210TEU
G823H06210TEU
Amphenol Communications Solutions (ACS)
Wire to Board 1.20mm Pitch R/A SMT 1x6PIN 15U GO
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Wire to Board 1.20mm Pitch R/A SMT 1x6PIN 15U GO
Search Keywords: G823H06210TEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G823H06210TEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
49500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12375
6 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
12,375
$2.008
24,750
$1.026
37,125
$0.698
49,500 +
$0.684
Click for Quote
Log in
to unlock special pricing