- Home ›
- All Products›
- G8234412YBPEU
G8234412YBPEU
Amphenol Communications Solutions (ACS)
Box Header 2.0mm Pitch STR DIP 2x22Pin 15U Gold
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Box Header 2.0mm Pitch STR DIP 2x22Pin 15U Gold
Search Keywords: G8234412YBPEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G8234412YBPEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
960
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
240
$5.61
480
$3.46
720
$2.74
960 +
$2.68
Click for Quote
Log in
to unlock special pricing