- Home ›
- All Products›
- G8233412YBPEU
G8233412YBPEU
Amphenol Communications Solutions (ACS)
Box Header 2.0mm Pitch STR DIP 2X17Pin 15U Gold
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Box Header 2.0mm Pitch STR DIP 2X17Pin 15U Gold
Search Keywords: G8233412YBPEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G8233412YBPEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
300
$7.59
600
$4.02
900
$2.83
1,200 +
$2.77
Click for Quote
Log in
to unlock special pricing