- Home ›
- All Products›
- G8232813YBTHR
G8232813YBTHR
Amphenol Communications Solutions (ACS)
BOX HEADER 2.0MM PITCH STR 2X14PIN 30U G NY4T
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BOX HEADER 2.0MM PITCH STR 2X14PIN 30U G NY4T
Search Keywords: G8232813YBTHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G8232813YBTHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
625
$9.89
1,250
$5.22
1,875
$3.59
2,500 +
$3.52
Click for Quote
Log in
to unlock special pricing