- Home ›
- All Products›
- G8232812YBEU
G8232812YBEU
Amphenol Communications Solutions (ACS)
Box Header 2.0mm Pitch STR DIP 2X14Pin 15U Gold
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Box Header 2.0mm Pitch STR DIP 2X14Pin 15U Gold
Search Keywords: G8232812YBEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G8232812YBEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
720
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
720
$4.16
1,440
$2.20
2,160
$1.55
2,880 +
$1.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments