- Home ›
- All Products›
- G8232412YBEU
G8232412YBEU
Amphenol Communications Solutions (ACS)
Box Header 2.0mm Pitch STR 2x12PIN 15U GOLD NY4T
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Box Header 2.0mm Pitch STR 2x12PIN 15U GOLD NY4T
Search Keywords: G8232412YBEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G8232412YBEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1680
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
7 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
420
$2.61
840
$1.61
1,260
$1.28
1,680 +
$1.25
Click for Quote
Log in
to unlock special pricing