- Home ›
- All Products›
- G8232023YFEU
G8232023YFEU
Amphenol Communications Solutions (ACS)
Box Header 2.0mm Pitch R/A 2x10PIN 30U GOLD NY4T
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Box Header 2.0mm Pitch R/A 2x10PIN 30U GOLD NY4T
Search Keywords: G8232023YFEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G8232023YFEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2160
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
7 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
540
$8.56
1,080
$4.52
1,620
$3.11
2,160 +
$3.04
Click for Quote
Log in
to unlock special pricing