- Home ›
- All Products›
- G8232012YCATHR
G8232012YCATHR
Amphenol Communications Solutions (ACS)
BOX HEADER 2.0MM PITCH STR DIP 2X10PIN?15U G NY4
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BOX HEADER 2.0MM PITCH STR DIP 2X10PIN?15U G NY4
Search Keywords: G8232012YCATHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G8232012YCATHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
825
$3.36
1,650
$1.78
2,475
$1.25
3,300 +
$1.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments