- Home ›
- All Products›
- G8231213YCPTHR
G8231213YCPTHR
Amphenol Communications Solutions (ACS)
Box Header 2.0mm Pitch STR 2x6PIN 30U GOLD NY4T
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Box Header 2.0mm Pitch STR 2x6PIN 30U GOLD NY4T
Search Keywords: G8231213YCPTHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G8231213YCPTHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
875
$3.67
1,750
$1.94
2,625
$1.37
3,500 +
$1.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments