- Home ›
- All Products›
- G8231213SAPTHR
G8231213SAPTHR
Amphenol Communications Solutions (ACS)
BOX HEADER 2.0MM PITCH STR 2X6PIN 30U NY4T BL
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BOX HEADER 2.0MM PITCH STR 2X6PIN 30U NY4T BL
Search Keywords: G8231213SAPTHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G8231213SAPTHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
7 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
600
$3.73
1,200
$1.98
1,800
$1.39
2,400 +
$1.36
Click for Quote
Log in
to unlock special pricing